AUIPS6021S is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 154
Unit Price: $39.49000
Datasheet

Similar


STMicroelectronics
In Stock: 982
Unit Price: $26.44000
Datasheet
TO-263-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AUIPS6021S

DigiKey Part Number
AUIPS6021S-ND
Manufacturer
Manufacturer Product Number
AUIPS6021S
Description
IC PWR SWITCH N-CHAN 1:1 D2PAK
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 4.3A D2PAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
36V (Max)
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
4.3A
Rds On (Typ)
24mOhm
Input Type
Non-Inverting
Features
Auto Restart
Fault Protection
Current Limiting (Fixed), Open Load Detect, Over Temperature
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
D2PAK
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types