MFR Recommended

BTS426L1E3062ABUMA1 | |
|---|---|
DigiKey Part Number | 448-BTS426L1E3062ABUMA1TR-ND - Tape & Reel (TR) 448-BTS426L1E3062ABUMA1CT-ND - Cut Tape (CT) 448-BTS426L1E3062ABUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BTS426L1E3062ABUMA1 |
Description | IC PWR SWITCH N-CHAN 1:1 TO263-5 |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 5.8A PG-TO263-5-2 |
Datasheet | Datasheet |
EDA/CAD Models | BTS426L1E3062ABUMA1 Models |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 5.8A |
Series | Rds On (Typ) 50mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Non-Inverting |
Part Status Not For New Designs | Features Auto Restart |
Switch Type | Fault Protection Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage, UVLO |
Number of Outputs 1 | Operating Temperature -40°C ~ 150°C (TJ) |
Ratio - Input:Output 1:1 | Mounting Type Surface Mount |
Output Configuration High Side | Supplier Device Package PG-TO263-5-2 |
Output Type N-Channel | Package / Case |
Interface On/Off | Base Product Number |
Voltage - Load 5V ~ 34V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BTS426L1E3062AAUMA1 | Infineon Technologies | 2,477 | 448-BTS426L1E3062AAUMA1CT-ND | $39.55000 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $41.93000 | $41.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $26.47060 | $26,470.60 |


