Power Switch/Driver 1:1 N-Channel 7A PG-TO263-5-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BTS426L1E3062AAUMA1

DigiKey Part Number
448-BTS426L1E3062AAUMA1TR-ND - Tape & Reel (TR)
448-BTS426L1E3062AAUMA1CT-ND - Cut Tape (CT)
448-BTS426L1E3062AAUMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BTS426L1E3062AAUMA1
Description
IC PWR SWITCH
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 7A PG-TO263-5-2
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Vcc/Vdd)
Not Required
Mfr
Current - Output (Max)
7A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Rds On (Typ)
50mOhm
Part Status
Active
Input Type
Non-Inverting
Switch Type
Features
Auto Restart, Slew Rate Controlled
Number of Outputs
1
Fault Protection
Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage, Reverse Current, Short Circuit
Ratio - Input:Output
1:1
Operating Temperature
-40°C ~ 150°C (TJ)
Output Configuration
High Side
Mounting Type
Surface Mount
Output Type
N-Channel
Supplier Device Package
PG-TO263-5-2
Interface
On/Off
Package / Case
Voltage - Load
5V ~ 34V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,477
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$39.55000$39.55
10$30.04100$300.41
25$27.67040$691.76
100$25.06490$2,506.49
250$23.85452$5,963.63
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$22.45686$22,456.86
2,000$21.94952$43,899.04
3,000$21.69539$65,086.17
Manufacturers Standard Package