
MC10EL16DG | |
---|---|
DigiKey Part Number | MC10EL16DGOS-ND |
Manufacturer | |
Manufacturer Product Number | MC10EL16DG |
Description | IC DIFFERENTIAL RX 1BIT 8-SOIC |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Differential Receiver IC 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC10EL16DG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Differential Receiver | |
Supply Voltage | 4.2V ~ 5.7V | |
Number of Bits | 1 | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $77.52000 | $77.52 |
10 | $52.46900 | $524.69 |
98 | $38.63857 | $3,786.58 |
196 | $35.80398 | $7,017.58 |
294 | $34.87857 | $10,254.30 |