TPS54428DRCR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 3,566
Unit Price: $14.03000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 662
Unit Price: $16.32000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 704
Unit Price: $16.32000
Datasheet
10-VSON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS54428DRCR

DigiKey Part Number
296-40798-2-ND - Tape & Reel (TR)
296-40798-1-ND - Cut Tape (CT)
296-40798-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS54428DRCR
Description
IC REG BUCK ADJ 4A 10VSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.76V 1 Output 4A 10-VFDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
TPS54428DRCR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
18V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
7V
Current - Output
Frequency - Switching
650kHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
10-VSON (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$12.48000$12.48
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$6.99042$20,971.26
6,000$6.84355$41,061.30
9,000$6.76998$60,929.82
Manufacturers Standard Package