
MAX4350EXK | |
|---|---|
DigiKey Part Number | 2156-MAX4350EXK-ND |
Manufacturer | |
Manufacturer Product Number | MAX4350EXK |
Description | IC OPAMP VFB 1 CIRCUIT SC70-5 |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit Rail-to-Rail SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | MAX4350EXK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 485V/µs | |
-3db Bandwidth | 210 MHz | |
Current - Input Bias | 7.5 µA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 6.9mA | |
Current - Output / Channel | 80 mA | |
Voltage - Supply Span (Min) | 9 V | |
Voltage - Supply Span (Max) | 11 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 |

