
LMV242LD/NOPB | |
|---|---|
DigiKey Part Number | 2156-LMV242LD/NOPB-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LMV242LD/NOPB |
Description | LMV242 DUAL OUTPUT, QUAD-BAND GS |
Customer Reference | |
Detailed Description | RF Power Controller IC Cellular, GSM, GPRS, TDMA, TD-SCDMA, WLL 450MHz ~ 2GHz 10-WSON (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Type | Cellular, GSM, GPRS, TDMA, TD-SCDMA, WLL | |
Frequency | 450MHz ~ 2GHz | |
Features | Dual Output, Quad Band | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-WSON (3x3) |

