TLV2462AMDREP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM833M/NOPB

DigiKey Part Number
296-43965-5-ND
Manufacturer
Manufacturer Product Number
LM833M/NOPB
Description
IC AUDIO 2 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Audio Amplifier 2 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LM833M/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
7V/µs
Gain Bandwidth Product
15 MHz
Current - Input Bias
500 nA
Voltage - Input Offset
300 µV
Current - Supply
5mA (x2 Channels)
Current - Output / Channel
40 mA
Voltage - Supply Span (Min)
10 V
Voltage - Supply Span (Max)
30 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,920
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$11.18000$11.18
10$8.15000$81.50
95$6.57747$624.86
190$6.26058$1,189.51
285$6.10168$1,738.98
570$5.86911$3,345.39
1,045$5.69970$5,956.19
2,565$5.49616$14,097.65
5,035$5.37377$27,056.93
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.