
LM3404MA/NOPB | |
|---|---|
DigiKey Part Number  | LM3404MA/NOPB-ND  | 
Manufacturer  | |
Manufacturer Product Number  | LM3404MA/NOPB  | 
Description  | IC LED DRIVER RGLTR PWM 1A 8SOIC  | 
Manufacturer Standard Lead Time  | 6 Weeks  | 
Customer Reference  | |
Detailed Description  | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) PWM Dimming 1A 8-SOIC  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | LM3404MA/NOPB Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Texas Instruments  | |
Series  | -  | |
Packaging  | Tube  | |
Part Status  | Active  | |
Type  | DC DC Regulator  | |
Topology  | Step-Down (Buck)  | |
Internal Switch(s)  | Yes  | |
Number of Outputs  | 1  | |
Voltage - Supply (Min)  | 6V  | |
Voltage - Supply (Max)  | 42V  | |
Voltage - Output  | 40V  | |
Current - Output / Channel  | 1A  | |
Frequency  | 1MHz  | |
Dimming  | PWM  | |
Applications  | Lighting  | |
Operating Temperature  | -40°C ~ 125°C (TJ)  | |
Grade  | Automotive  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 8-SOIC (0.154", 3.90mm Width)  | |
Supplier Device Package  | 8-SOIC  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $19.50000 | $19.50 | 
| 10 | $14.48100 | $144.81 | 
| 95 | $11.88389 | $1,128.97 | 
| 190 | $11.36221 | $2,158.82 | 
| 285 | $11.10130 | $3,163.87 | 
| 570 | $10.71840 | $6,109.49 | 
| 1,045 | $10.43937 | $10,909.14 | 
| 2,565 | $10.10439 | $25,917.76 | 
| 5,035 | $9.90286 | $49,860.90 | 


