
LM335AZ/NOPB | |
|---|---|
DigiKey Part Number  | LM335AZNS/NOPB-ND  | 
Manufacturer  | |
Manufacturer Product Number  | LM335AZ/NOPB  | 
Description  | SENSOR ANALOG -40C-100C TO92-3  | 
Manufacturer Standard Lead Time  | 6 Weeks  | 
Customer Reference  | |
Detailed Description  | Temperature Sensor Analog, Local -40°C ~ 100°C 10mV/°K TO-92-3  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | LM335AZ/NOPB Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Texas Instruments  | |
Series  | -  | |
Packaging  | Box  | |
Part Status  | Active  | |
Sensor Type  | Analog, Local  | |
Sensing Temperature - Local  | -40°C ~ 100°C  | |
Sensing Temperature - Remote  | -  | |
Output Type  | Analog Voltage  | |
Voltage - Supply  | -  | |
Resolution  | 10mV/°K  | |
Features  | -  | |
Accuracy - Highest (Lowest)  | ±3°C (±5°C)  | |
Test Condition  | 25°C (-40°C ~ 100°C)  | |
Operating Temperature  | -40°C ~ 100°C  | |
Mounting Type  | Through Hole  | |
Package / Case  | TO-226-3, TO-92-3 (TO-226AA)  | |
Supplier Device Package  | TO-92-3  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $10.77000 | $10.77 | 
| 5 | $9.49600 | $47.48 | 
| 10 | $9.02300 | $90.23 | 
| 25 | $8.47160 | $211.79 | 
| 50 | $8.09320 | $404.66 | 
| 100 | $7.74730 | $774.73 | 
| 500 | $7.05074 | $3,525.37 | 
| 1,800 | $6.58912 | $11,860.42 | 
| 5,400 | $6.24811 | $33,739.79 | 




