
INA117KU | |
|---|---|
DigiKey Part Number | INA117KU-ND |
Manufacturer | |
Manufacturer Product Number | INA117KU |
Description | IC OPAMP DIFF 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Differential Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | INA117KU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 2.6V/µs | |
-3db Bandwidth | 200 kHz | |
Voltage - Input Offset | 600 µV | |
Current - Supply | 1.5mA | |
Current - Output / Channel | 20 mA | |
Voltage - Supply Span (Min) | 10 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $73.75000 | $73.75 |
| 10 | $57.34600 | $573.46 |
| 75 | $49.53733 | $3,715.30 |
| 150 | $47.72013 | $7,158.02 |
| 300 | $46.22523 | $13,867.57 |
| 525 | $45.21347 | $23,737.07 |
| 1,050 | $44.16196 | $46,370.06 |










