
DS3883AVX | |
---|---|
DigiKey Part Number | 2156-DS3883AVX-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | DS3883AVX |
Description | IC TXRX INVERT 5.5V 44-QFP |
Customer Reference | |
Detailed Description | Transceiver, Inverting 1 Element 9 Bit per Element 3-State Output 44-QFP (10x10) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Logic Type | Transceiver, Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 9 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 2mA, 24mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 44-QFP | |
Supplier Device Package | 44-QFP (10x10) |