
FSBF5CH60B | |
---|---|
DigiKey Part Number | 2156-FSBF5CH60B-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FSBF5CH60B |
Description | IGBT IPM 600V 5A 27-PWRDIP MOD |
Customer Reference | |
Detailed Description | Power Driver Module IGBT 3 Phase 600 V 5 A 27-PowerDIP Module (1.205", 30.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | IGBT | |
Configuration | 3 Phase | |
Current | 5 A | |
Voltage | 600 V | |
Voltage - Isolation | 2500Vrms | |
Mounting Type | Through Hole | |
Package / Case | 27-PowerDIP Module (1.205", 30.60mm) | |
Base Product Number |