
FIN1019MTCX | |
|---|---|
DigiKey Part Number | 2156-FIN1019MTCX-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FIN1019MTCX |
Description | IC TRANSCEIVER FULL 1/1 14TSSOP |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full LVDS 14-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Transceiver | |
Protocol | LVDS | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Data Rate | 400Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP |

