
FH8065301729602S R1W4 | |
---|---|
DigiKey Part Number | 2156-FH8065301729602S R1W4-ND |
Manufacturer | |
Manufacturer Product Number | FH8065301729602S R1W4 |
Description | IC MPU N2830 2.16GHZ 1170FCBGA |
Customer Reference | |
Detailed Description | Intel® Celeron® Processor N2830 Microprocessor IC N2830 2 Core, 64-Bit 2.16GHz 1170-FCBGA (25x27) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Altera | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Core Processor | Intel® Celeron® Processor N2830 | |
Number of Cores/Bus Width | 2 Core, 64-Bit | |
Speed | 2.16GHz | |
Co-Processors/DSP | - | |
RAM Controllers | DDR3L | |
Graphics Acceleration | Yes | |
Display & Interface Controllers | - | |
Ethernet | - | |
SATA | - | |
USB | USB 2.0 (1), USB 3.0 (1) | |
Voltage - I/O | 0.4V, 1.14V | |
Operating Temperature | 100°C (TC) | |
Security Features | AES, SecureKey | |
Mounting Type | Surface Mount | |
Package / Case | 1170-BGA, FCBGA | |
Supplier Device Package | 1170-FCBGA (25x27) | |
Additional Interfaces | - |