FAIFSCMM74C93N
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FAN7340MX

DigiKey Part Number
2156-FAN7340MX-ND
Manufacturer
Fairchild Semiconductor
Manufacturer Product Number
FAN7340MX
Description
IC LED DRIVER CTRLR PWM 16SOIC
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Controller Step-Up (Boost) Analog, PWM Dimming 16-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fairchild Semiconductor
Series
-
Packaging
Bulk
Part Status
Active
Type
DC DC Controller
Topology
Step-Up (Boost)
Internal Switch(s)
No
Number of Outputs
1
Voltage - Supply (Min)
10V
Voltage - Supply (Max)
35V
Voltage - Output
-
Current - Output / Channel
-
Frequency
50kHz ~ 300kHz
Dimming
Analog, PWM
Applications
Backlight
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 94,270
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate $745.92 flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.