Direct
Similar
Similar

UESD3.3ST5G | |
|---|---|
DigiKey Part Number | UESD3.3ST5G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UESD3.3ST5G |
Description | TVS DIODE 3.3VWM 10.9VC SOD723 |
Customer Reference | |
Detailed Description | 10.9V Clamp 10.4A (8/20µs) Ipp Tvs Diode Surface Mount SOD-723 |
Datasheet | Datasheet |
EDA/CAD Models | UESD3.3ST5G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 3.3V (Max) | |
Voltage - Breakdown (Min) | 5V | |
Voltage - Clamping (Max) @ Ipp | 10.9V | |
Current - Peak Pulse (10/1000µs) | 10.4A (8/20µs) | |
Power - Peak Pulse | 113W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 80pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-723 | |
Supplier Device Package | ||
Base Product Number |




