
CDCVF25081D | |
---|---|
DigiKey Part Number | 296-12270-5-ND |
Manufacturer | |
Manufacturer Product Number | CDCVF25081D |
Description | IC PLL CLOCK DRIVER 16SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | PLL Clock Driver IC 200MHz 1 16-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | CDCVF25081D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | PLL Clock Driver | |
PLL | Yes with Bypass | |
Input | LVTTL | |
Output | LVTTL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:8 | |
Differential - Input:Output | No/No | |
Frequency - Max | 200MHz | |
Divider/Multiplier | No/No | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $37.61000 | $37.61 |
10 | $28.58200 | $285.82 |
40 | $25.36575 | $1,014.63 |
120 | $23.57242 | $2,828.69 |
280 | $22.52132 | $6,305.97 |
520 | $21.89700 | $11,386.44 |
1,000 | $21.34532 | $21,345.32 |
2,520 | $20.71984 | $52,214.00 |