
SN74ABT240APW | |
---|---|
DigiKey Part Number | 296-33622-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74ABT240APW |
Description | IC BUFFER INVERT 5.5V 20-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74ABT240APW Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Buffer, Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 64mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.96000 | $9.96 |
10 | $7.20300 | $72.03 |
70 | $5.93057 | $415.14 |
140 | $5.62007 | $786.81 |
280 | $5.36493 | $1,502.18 |
560 | $5.15470 | $2,886.63 |
1,050 | $4.99643 | $5,246.25 |
2,520 | $4.81785 | $12,140.98 |
5,040 | $4.70452 | $23,710.78 |