CD74HC4060PW is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 6,252
Unit Price: $53.38000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 4,632
Unit Price: $36.75000
Datasheet

Similar


STMicroelectronics
In Stock: 2,316
Unit Price: $113.75000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 24,427
Unit Price: $29.75000
Datasheet

Similar


onsemi
In Stock: 3,350
Unit Price: $37.63000
Datasheet
16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD74HC4060PW

DigiKey Part Number
296-26000-5-ND
Manufacturer
Manufacturer Product Number
CD74HC4060PW
Description
IC BINARY COUNTER 14BIT 16TSSOP
Customer Reference
Detailed Description
Counter IC Binary Counter 1 Element 14 Bit Negative Edge 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
CD74HC4060PW Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Binary Counter
Direction
Up
Number of Elements
1
Number of Bits per Element
14
Reset
Asynchronous
Timing
-
Count Rate
35 MHz
Trigger Type
Negative Edge
Voltage - Supply
2 V ~ 6 V
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types