


M74HC4060YTTR | |
|---|---|
DigiKey Part Number | 497-14393-2-ND - Tape & Reel (TR) 497-14393-1-ND - Cut Tape (CT) 497-14393-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M74HC4060YTTR |
Description | IC BINARY COUNTER 14BIT 16TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 14 Bit Negative Edge 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | M74HC4060YTTR Models |
Category | Count Rate 65 MHz |
Manufacturer STMicroelectronics | Trigger Type Negative Edge |
Series | Voltage - Supply 2 V ~ 6 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Grade Automotive |
Logic Type Binary Counter | Qualification AEC-Q100 |
Direction Up | Mounting Type Surface Mount |
Number of Elements 1 | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Number of Bits per Element 14 | Supplier Device Package 16-TSSOP |
Reset Asynchronous | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.29000 | $9.29 |
| 10 | $6.69200 | $66.92 |
| 25 | $6.05120 | $151.28 |
| 100 | $5.34320 | $534.32 |
| 250 | $5.00592 | $1,251.48 |
| 500 | $4.83654 | $2,418.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $4.17376 | $10,434.40 |
| 5,000 | $4.07280 | $20,364.00 |
| 7,500 | $4.02227 | $30,167.02 |
| 12,500 | $3.96629 | $49,578.62 |
| 17,500 | $3.93356 | $68,837.30 |

