INFINFIR21084PBF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD74HC20E

DigiKey Part Number
2156-CD74HC20E-HC-ND
Manufacturer
Harris Corporation
Manufacturer Product Number
CD74HC20E
Description
IC GATE NAND 2CH 4-INP 14DIP
Customer Reference
Detailed Description
NAND Gate IC 2 Channel 14-PDIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Number of Circuits
2
Number of Inputs
4
Features
-
Voltage - Supply
2V ~ 6V
Current - Quiescent (Max)
2 µA
Current - Output High, Low
5.2mA, 5.2mA
Input Logic Level - Low
0.5V ~ 1.8V
Input Logic Level - High
1.5V ~ 4.2V
Max Propagation Delay @ V, Max CL
17ns @ 6V, 50pF
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Supplier Device Package
14-PDIP
Package / Case
14-DIP (0.300", 7.62mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16,629
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 4 days from Rochester Electronics LLC
A separate $745.92 flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.