16 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD74HC173MT

DigiKey Part Number
CD74HC173MT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CD74HC173MT
Description
IC FF D-TYPE SINGLE 4BIT 16SOIC
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 4 Bit Positive Edge 16-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
CD74HC173MT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Function
Master Reset
Type
D-Type
Output Type
Tri-State, Non-Inverted
Number of Elements
1
Number of Bits per Element
4
Clock Frequency
60 MHz
Max Propagation Delay @ V, Max CL
34ns @ 6V, 50pF
Trigger Type
Positive Edge
Current - Output High, Low
7.8mA, 7.8mA
Voltage - Supply
2V ~ 6V
Current - Quiescent (Iq)
8 µA
Input Capacitance
10 pF
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
16-SOIC
Package / Case
16-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
Marketplace Stock: 4,000 View Now
This product is no longer carried by DigiKey. View Alternative Package Types
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$3.29097$3,290.97
1,250$3.25530$4,069.12
1,750$3.20558$5,609.76
2,500$3.15779$7,894.47
6,250$3.05487$19,092.94
12,500$2.99286$37,410.75
25,000$2.94181$73,545.25

Other Suppliers on DigiKey

4,000In Stock
Ships from Rochester Electronics, LLC