Direct

MAX1779EUE | |
|---|---|
DigiKey Part Number | MAX1779EUE-ND |
Manufacturer | |
Manufacturer Product Number | MAX1779EUE |
Description | IC REG CONV TFT LCD 3OUT 16TSSOP |
Customer Reference | |
Detailed Description | - Converter, TFT LCD Voltage Regulator IC 3 Output 16-TSSOP |
EDA/CAD Models | MAX1779EUE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Applications | Converter, TFT LCD | |
Voltage - Input | 2.7V ~ 5.5V | |
Number of Outputs | 3 | |
Voltage - Output | 2.7V ~ 13V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |


