74HC04PW,112 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 17,129
Unit Price: $3.21000
Datasheet

Similar


onsemi
In Stock: 2,500
Unit Price: $3.21000
Datasheet

Similar


Texas Instruments
In Stock: 1,694
Unit Price: $5.19000
Datasheet

Similar


Texas Instruments
In Stock: 27,333
Unit Price: $8.15000
Datasheet

Similar


Texas Instruments
In Stock: 17,780
Unit Price: $2.63000
Datasheet

Similar


Texas Instruments
In Stock: 1,127
Unit Price: $8.15000
Datasheet
LSF0204PW-Q100J
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC04PW,112

DigiKey Part Number
1727-6427-ND
Manufacturer
Manufacturer Product Number
74HC04PW,112
Description
IC INVERTER 6CH 1-INP 14TSSOP
Customer Reference
Detailed Description
Inverter IC 6 Channel 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
74HC04PW,112 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Number of Circuits
6
Number of Inputs
1
Features
-
Voltage - Supply
2V ~ 6V
Current - Quiescent (Max)
2 µA
Current - Output High, Low
5.2mA, 5.2mA
Input Logic Level - Low
0.5V ~ 1.8V
Input Logic Level - High
1.5V ~ 4.2V
Max Propagation Delay @ V, Max CL
14ns @ 6V, 50pF
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
14-TSSOP
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types