
SN74HC04PW | |
|---|---|
DigiKey Part Number | 296-26458-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74HC04PW |
Description | IC INVERTER 6CH 1-INP 14TSSOP |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC04PW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | - | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Input Logic Level - Low | 0.5V ~ 1.8V | |
Input Logic Level - High | 1.5V ~ 4.2V | |
Max Propagation Delay @ V, Max CL | 16ns @ 6V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.14000 | $8.14 |
| 10 | $5.83700 | $58.37 |
| 90 | $4.67900 | $421.11 |
| 180 | $4.43822 | $798.88 |
| 270 | $4.31781 | $1,165.81 |
| 540 | $4.14120 | $2,236.25 |
| 1,080 | $3.99581 | $4,315.47 |
| 2,520 | $3.85256 | $9,708.45 |
| 5,040 | $3.75825 | $18,941.58 |

