
| FQA7N90 | |
|---|---|
| DigiKey Part Number | 2156-FQA7N90-FS-ND | 
| Manufacturer | Fairchild Semiconductor | 
| Manufacturer Product Number | FQA7N90 | 
| Description | MOSFET N-CH 900V 7.4A TO3P | 
| Customer Reference | |
| Detailed Description | N-Channel 900 V 7.4A (Tc) 198W (Tc) Through Hole TO-3P | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tube | |
| Part Status | Obsolete | |
| FET Type | ||
| Technology | ||
| Drain to Source Voltage (Vdss) | 900 V | |
| Current - Continuous Drain (Id) @ 25°C | ||
| Drive Voltage (Max Rds On, Min Rds On) | 10V | |
| Rds On (Max) @ Id, Vgs | 1.55Ohm @ 3.7A, 10V | |
| Vgs(th) (Max) @ Id | 5V @ 250µA | |
| Gate Charge (Qg) (Max) @ Vgs | 59 nC @ 10 V | |
| Vgs (Max) | ±30V | |
| Input Capacitance (Ciss) (Max) @ Vds | 2280 pF @ 25 V | |
| FET Feature | - | |
| Power Dissipation (Max) | 198W (Tc) | |
| Operating Temperature | -55°C ~ 150°C (TJ) | |
| Grade | - | |
| Qualification | - | |
| Mounting Type | Through Hole | |
| Supplier Device Package | TO-3P | |
| Package / Case | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China