1N5924BRLG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 0
Unit Price: $20.89073

Similar


Microchip Technology
In Stock: 0
Unit Price: $20.63766
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $59.76052

Similar


Microchip Technology
In Stock: 0
Unit Price: $33.17220
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $33.21000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 4,896
Unit Price: $2.38000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 5,968
Unit Price: $2.22000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $34.94459
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $36.21087
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $29.24710
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $33.04533
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $22.91672
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $15.31992
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $15.31992
Datasheet
Zener Diode 9.1 V 3 W ±5% Through Hole Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5924BRLG

DigiKey Part Number
1N5924BRLGOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1N5924BRLG
Description
DIODE ZENER 9.1V 3W AXIAL
Customer Reference
Detailed Description
Zener Diode 9.1 V 3 W ±5% Through Hole Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
3 W
Impedance (Max) (Zzt)
4 Ohms
Current - Reverse Leakage @ Vr
5 µA @ 7 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Operating Temperature
-65°C ~ 200°C
Mounting Type
Through Hole
Package / Case
Supplier Device Package
Axial
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 39,179 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

39,179In Stock
Ships from Rochester Electronics, LLC