Similar




NCP161BMX300TBG | |
|---|---|
DigiKey Part Number | NCP161BMX300TBGOSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NCP161BMX300TBG |
Description | IC REG LINEAR 3V 450MA 4-XDFN |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 450mA 4-XDFN (1x1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.275V @ 450mA | |
Current - Output | ||
Current - Quiescent (Iq) | 23 µA | |
PSRR | 91dB ~ 48dB (100Hz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Soft Start | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | 4-XDFN (1x1) | |
Base Product Number |











