Parametric Equivalent



NCP164AMTADJTAG | |
|---|---|
DigiKey Part Number | 488-NCP164AMTADJTAGTR-ND - Tape & Reel (TR) 488-NCP164AMTADJTAGCT-ND - Cut Tape (CT) 488-NCP164AMTADJTAGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP164AMTADJTAG |
Description | IC REG LIN POS ADJ 300MA 6-WDFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 300mA 6-WDFN (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 40 µA | |
PSRR | 83dB ~ 61dB (100Hz ~ 100kHz) | |
Control Features | Enable, Power Good | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-WDFN (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.91000 | $6.91 |
| 10 | $4.92500 | $49.25 |
| 25 | $4.42960 | $110.74 |
| 100 | $3.89040 | $389.04 |
| 250 | $3.63260 | $908.15 |
| 500 | $3.47720 | $1,738.60 |
| 1,000 | $3.34927 | $3,349.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $3.19115 | $9,573.45 |
| 6,000 | $3.11378 | $18,682.68 |
| 9,000 | $3.07504 | $27,675.36 |
| 15,000 | $3.03212 | $45,481.80 |
| 21,000 | $3.00704 | $63,147.84 |











