SOT 23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT 23-3
SOT-23-3,TO-236-3,Micro3,SSD3,SST3

MMBT3906LT1G

DigiKey Part Number
MMBT3906LT1GOSTR-ND - Tape & Reel (TR)
MMBT3906LT1GOSCT-ND - Cut Tape (CT)
MMBT3906LT1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMBT3906LT1G
Description
TRANS PNP 40V 0.2A SOT23-3
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 40 V 200 mA 250MHz 300 mW Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
MMBT3906LT1G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
200 mA
Voltage - Collector Emitter Breakdown (Max)
40 V
Vce Saturation (Max) @ Ib, Ic
400mV @ 5mA, 50mA
Current - Collector Cutoff (Max)
-
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 10mA, 1V
Power - Max
300 mW
Frequency - Transition
250MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3 (TO-236)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 645,745
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.90000$0.90
10$0.57500$5.75
100$0.35310$35.31
500$0.25454$127.27
1,000$0.22235$222.35
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.18111$543.33
6,000$0.16024$961.44
9,000$0.14958$1,346.22
15,000$0.13757$2,063.55
21,000$0.13044$2,739.24
30,000$0.12352$3,705.60
75,000$0.10828$8,121.00
150,000$0.09886$14,829.00
300,000$0.09094$27,282.00
Manufacturers Standard Package