
4042BDM | |
---|---|
DigiKey Part Number | 2156-4042BDM-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | 4042BDM |
Description | IC D-TYPE TRANSP 4:4 14-CDIP |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 4:4 IC Complementary 14-CDIP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Logic Type | D-Type Transparent Latch | |
Circuit | 4:4 | |
Output Type | Complementary | |
Voltage - Supply | - | |
Independent Circuits | 1 | |
Delay Time - Propagation | 106ns | |
Current - Output High, Low | - | |
Operating Temperature | - | |
Mounting Type | Through Hole | |
Package / Case | 14-CDIP (0.300", 7.62mm) | |
Supplier Device Package | ||
Base Product Number |