
2SC5507-T2-A | |
---|---|
DigiKey Part Number | 2156-2SC5507-T2-A-ND |
Manufacturer | |
Manufacturer Product Number | 2SC5507-T2-A |
Description | RF TRANS NPN 3.3V 25GHZ M04 |
Customer Reference | |
Detailed Description | RF Transistor NPN 3.3V 12mA 25GHz 39mW Surface Mount M04 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Transistor Type | NPN | |
Voltage - Collector Emitter Breakdown (Max) | 3.3V | |
Frequency - Transition | 25GHz | |
Noise Figure (dB Typ @ f) | 1.2dB @ 2GHz | |
Gain | 17dB | |
Power - Max | 39mW | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 50 @ 5mA, 2V | |
Current - Collector (Ic) (Max) | 12mA | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SOT-343F | |
Supplier Device Package | M04 |