
UB3C-40RF1 | |
---|---|
DigiKey Part Number | 696-1038-ND |
Manufacturer | |
Manufacturer Product Number | UB3C-40RF1 |
Description | RES 40 OHM 1% 3W AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 40 Ohms ±1% 3W Through Hole Resistor Axial Current Sense, Flame Proof, Moisture Resistant, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | UB3C-40RF1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Flame Proof, Moisture Resistant, Pulse Withstanding, Safety | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.157" Dia x 0.350" L (4.00mm x 8.90mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $15.44000 | $15.44 |
10 | $10.22800 | $102.28 |
25 | $8.80280 | $220.07 |
50 | $7.91240 | $395.62 |
100 | $7.15520 | $715.52 |
250 | $6.32508 | $1,581.27 |
500 | $5.80538 | $2,902.69 |
1,000 | $5.36377 | $5,363.77 |
5,000 | $4.57810 | $22,890.50 |