
S2-1RF1 | |
|---|---|
DigiKey Part Number | 696-S2-1RF1TR-ND - Tape & Reel (TR) 696-S2-1RF1CT-ND - Cut Tape (CT) 696-S2-1RF1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S2-1RF1 |
Description | RES SMD 1 OHM 1% 1W 2615 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±1% 1W Chip Resistor 2615 J-Lead Current Sense, Flame Proof, Moisture Resistant, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | S2-1RF1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Flame Proof, Moisture Resistant, Pulse Withstanding, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 275°C | |
Package / Case | 2615 J-Lead | |
Supplier Device Package | - | |
Size / Dimension | 0.260" L x 0.154" W (6.60mm x 3.90mm) | |
Height - Seated (Max) | 0.142" (3.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $20.80000 | $20.80 |
| 10 | $13.88600 | $138.86 |
| 25 | $11.99640 | $299.91 |
| 50 | $10.81320 | $540.66 |
| 100 | $9.80810 | $980.81 |
| 250 | $8.70676 | $2,176.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | $7.85418 | $4,712.51 |
| 1,200 | $7.29323 | $8,751.88 |
| 1,800 | $7.00512 | $12,609.22 |
| 3,000 | $6.67917 | $20,037.51 |
| 4,200 | $6.63119 | $27,851.00 |

