RTDW1R-1KF8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RTDW1R-100RF8

DigiKey Part Number
696-1965-ND
Manufacturer
Manufacturer Product Number
RTDW1R-100RF8
Description
SENSOR RTD 100OHM AXIAL
Customer Reference
Detailed Description
RTD 6000ppm/°C Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Riedon products by Bourns
Series
Packaging
Bulk
Part Status
Active
Resistance @ 0°C
100 Ohms
Resistance Tolerance
±1%
RTD Material
-
Operating Temperature
0°C ~ 100°C
Termination
PC Pins
Accuracy
-
Temperature Coefficient
6000ppm/°C
Current
7 mA
Mounting Type
Through Hole
Package / Case
Axial
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quote Required, submit request here.
Non-Cancelable/Non-Returnable