
PCR0805-1RJ1 | |
|---|---|
DigiKey Part Number | 696-1382-2-ND - Tape & Reel (TR) 696-1382-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PCR0805-1RJ1 |
Description | RES SMD 1 OHM 5% 1/4W 0805 |
Customer Reference | |
Detailed Description | 1 Ohms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | PCR0805-1RJ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.88000 | $1.88 |
| 10 | $0.99500 | $9.95 |
| 25 | $0.79960 | $19.99 |
| 50 | $0.68360 | $34.18 |
| 100 | $0.59480 | $59.48 |
| 250 | $0.50420 | $126.05 |
| 500 | $0.45230 | $226.15 |

