MT Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT5-0R005F1

DigiKey Part Number
696-MT5-0R005F1TR-ND - Tape & Reel (TR)
696-MT5-0R005F1CT-ND - Cut Tape (CT)
696-MT5-0R005F1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MT5-0R005F1
Description
RES 0.005 OHM 1% 5W AXIAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
5 mOhms ±1% 5W Through Hole Resistor Axial Current Sense, Flame Proof, Moisture Resistant, Non-Inductive, Pulse Withstanding, Safety Metal Element
Datasheet
 Datasheet
EDA/CAD Models
MT5-0R005F1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense, Flame Proof, Moisture Resistant, Non-Inductive, Pulse Withstanding, Safety
Temperature Coefficient
-
Operating Temperature
-
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.335" Dia x 0.890" L (8.51mm x 22.61mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,920
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$22.06000$22.06
10$14.69600$146.96
25$12.70440$317.61
50$11.45940$572.97
100$10.40000$1,040.00
250$9.23880$2,309.70
500$8.51242$4,256.21
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$7.89534$7,895.34
2,000$7.37114$14,742.28
3,000$7.10191$21,305.73
5,000$7.10105$35,505.25
Manufacturers Standard Package