
HVS1206-100KJ8 | |
|---|---|
DigiKey Part Number | 696-HVS1206-100KJ8TR-ND - Tape & Reel (TR) 696-HVS1206-100KJ8CT-ND - Cut Tape (CT) 696-HVS1206-100KJ8DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HVS1206-100KJ8 |
Description | RES SMD 100K OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) High Voltage, Non-Magnetic Thick Film |
Datasheet | Datasheet |
Category | Features High Voltage, Non-Magnetic |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.059" W (3.20mm x 1.50mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RC1206JR-07100KL | YAGEO | 33,403 | 311-100KERCT-ND | $0.82000 | Direct |
| AC1206FR-07100KL | YAGEO | 7,178 | 311-100KLJCT-ND | $0.90000 | Similar |
| AC1206JR-07100KL | YAGEO | 20,163 | YAG3912CT-ND | $0.82000 | Similar |
| AF1206FR-07100KL | YAGEO | 25,000 | 13-AF1206FR-07100KLCT-ND | $1.23000 | Similar |
| CHV1206-FX-1003ELF | Bourns Inc. | 4,864 | CHV1206-FX-1003ELFCT-ND | $2.06000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $18.01000 | $18.01 |
| 10 | $12.45600 | $124.56 |
| 25 | $11.18440 | $279.61 |
| 50 | $10.44960 | $522.48 |
| 100 | $9.86660 | $986.66 |
| 250 | $9.27384 | $2,318.46 |
| 500 | $8.93068 | $4,465.34 |
| 1,000 | $8.65724 | $8,657.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $8.43954 | $16,879.08 |
| 4,000 | $8.26606 | $33,064.24 |
| 6,000 | $8.18142 | $49,088.52 |
| 10,000 | $8.08969 | $80,896.90 |

