
CHV1206-FX-1003ELF | |
|---|---|
DigiKey Part Number | CHV1206-FX-1003ELFTR-ND - Tape & Reel (TR) CHV1206-FX-1003ELFCT-ND - Cut Tape (CT) CHV1206-FX-1003ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CHV1206-FX-1003ELF |
Description | RES SMD 100K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CHV1206-FX-1003ELF Models |
Category | Features High Voltage |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CR1206-FX-1003ELF | Bourns Inc. | 137,531 | CR1206-FX-1003ELFCT-ND | $0.82000 | Similar |
| CRG1206F100K | TE Connectivity Passive Product | 67,826 | A106067CT-ND | $0.90000 | Direct |
| RCG1206100KFKEA | Vishay Dale | 190 | 541-RCG1206100KFKEACT-ND | $1.56000 | Direct |
| RCV1206100KFKEA | Vishay Dale | 30,766 | BC2828CT-ND | $1.97000 | Direct |
| AC1206FR-07100KL | YAGEO | 7,888 | 311-100KLJCT-ND | $0.90000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.06000 | $2.06 |
| 10 | $1.06900 | $10.69 |
| 25 | $0.85160 | $21.29 |
| 50 | $0.73180 | $36.59 |
| 100 | $0.63550 | $63.55 |
| 250 | $0.53900 | $134.75 |
| 500 | $0.48342 | $241.71 |
| 1,000 | $0.43936 | $439.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.36857 | $1,842.85 |
| 10,000 | $0.34802 | $3,480.20 |
| 15,000 | $0.33801 | $5,070.15 |
| 25,000 | $0.32717 | $8,179.25 |
| 35,000 | $0.32095 | $11,233.25 |
| 50,000 | $0.31508 | $15,754.00 |

