100 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) High Voltage, Non-Magnetic Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HVS1206-100KJ8

DigiKey Part Number
696-HVS1206-100KJ8TR-ND - Tape & Reel (TR)
696-HVS1206-100KJ8CT-ND - Cut Tape (CT)
696-HVS1206-100KJ8DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HVS1206-100KJ8
Description
RES SMD 100K OHM 5% 1/4W 1206
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
100 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) High Voltage, Non-Magnetic Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
High Voltage, Non-Magnetic
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.059" W (3.20mm x 1.50mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RC1206JR-07100KLYAGEO32,803311-100KERCT-ND$0.82000Direct
AC1206FR-07100KLYAGEO7,178311-100KLJCT-ND$0.90000Similar
AC1206JR-07100KLYAGEO20,163YAG3912CT-ND$0.82000Similar
AF1206FR-07100KLYAGEO25,00013-AF1206FR-07100KLCT-ND$1.23000Similar
CHV1206-FX-1003ELFBourns Inc.4,864CHV1206-FX-1003ELFCT-ND$2.06000Similar
In-Stock: 953
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$18.01000$18.01
10$12.45600$124.56
25$11.18440$279.61
50$10.44960$522.48
100$9.86660$986.66
250$9.27384$2,318.46
500$8.93068$4,465.34
1,000$8.65724$8,657.24
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$8.43954$16,879.08
4,000$8.26606$33,064.24
6,000$8.18142$49,088.52
10,000$8.08969$80,896.90
Manufacturers Standard Package