FHR Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FHR4V-0R002F1

DigiKey Part Number
696-FHR4V-0R002F1-ND
Manufacturer
Manufacturer Product Number
FHR4V-0R002F1
Description
RES 0.002 OHM 1% 40W RADIAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2 mOhms ±1% 40W Through Hole Resistor 4-SIP Current Sense Metal Foil
Datasheet
 Datasheet
EDA/CAD Models
FHR4V-0R002F1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±25ppm/°C
Operating Temperature
-40°C ~ 130°C
Package / Case
Supplier Device Package
Radial Lead
Size / Dimension
0.878" L x 0.177" W (22.30mm x 4.50mm)
Height - Seated (Max)
0.687" (17.45mm)
Number of Terminations
4
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 112
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$311.57000$311.57
10$224.81900$2,248.19
25$201.39520$5,034.88
50$186.74340$9,337.17
100$174.29710$17,429.71
250$160.67540$40,168.85
500$152.16020$76,080.10
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.