CSRL-Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSRL1-0R004F8

DigiKey Part Number
696-CSRL1-0R004F8TR-ND - Tape & Reel (TR)
696-CSRL1-0R004F8CT-ND - Cut Tape (CT)
696-CSRL1-0R004F8DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSRL1-0R004F8
Description
RES 0.004 OHM 1% 1W 1206
Customer Reference
Detailed Description
4 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Current Sense, Non-Inductive Metal Element
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense, Non-Inductive
Temperature Coefficient
-
Operating Temperature
-55°C ~ 170°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.70135$3,506.75
10,000$0.67741$6,774.10
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$3.53000$3.53
Digi-Reel®
QuantityUnit PriceExt Price
1$4.52000$4.52
10$2.53700$25.37
25$2.04960$51.24
50$1.75060$87.53
100$1.50260$150.26
250$1.23724$309.31
500$1.07432$537.16
1,000$0.93819$938.19
* All Digi-Reel orders will add a $55.00 reeling fee.