CAR0805-100KB2 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.73102
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 9,826
Unit Price: $0.98000
Datasheet

Direct


TE Connectivity Passive Product
In Stock: 768
Unit Price: $2.37000
Datasheet

Upgrade


YAGEO
In Stock: 6,420
Unit Price: $3.92000
Datasheet

Upgrade


Bourns Inc.
In Stock: 7,066
Unit Price: $0.90000
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 70,259
Unit Price: $0.82000
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 27,798
Unit Price: $2.77000
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 24,940
Unit Price: $3.26000
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 7,566
Unit Price: $3.92000
Datasheet

Upgrade


Vishay
In Stock: 2,547
Unit Price: $3.67000
Datasheet

Upgrade


Vishay
In Stock: 5,901
Unit Price: $1.96000
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: $4.45797
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: $5.49818
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 2,914
Unit Price: $5.47000
Datasheet
CAR 0805
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAR0805-100KB2

DigiKey Part Number
CAR0805-100KB2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CAR0805-100KB2
Description
RES SMD 100K OHM 0.1% 1/10W 0805
Customer Reference
Detailed Description
100 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
CAR0805-100KB2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes