

BRT500-50RJ8 | |
---|---|
DigiKey Part Number | 696-1922-ND |
Manufacturer | |
Manufacturer Product Number | BRT500-50RJ8 |
Description | RES CHAS MNT 50 OHM 5% 500W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 Ohms ±5% 500W Metal Clad Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | BRT500-50RJ8 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance | 50 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 500W | |
Composition | Metal Clad | |
Temperature Coefficient | ±260ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Features | Moisture Resistant | |
Coating, Housing Type | - | |
Mounting Feature | Brackets | |
Size / Dimension | 13.189" L x 1.181" W (335.00mm x 30.00mm) | |
Height - Seated (Max) | 2.382" (60.50mm) | |
Lead Style | Quick Connects, 0.250" (6.35mm) | |
Package / Case | Radial, Rectangular Case | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $531.31000 | $531.31 |
10 | $390.27400 | $3,902.74 |
25 | $352.20160 | $8,805.04 |
50 | $328.39380 | $16,419.69 |
100 | $314.22300 | $31,422.30 |
250 | $286.04668 | $71,511.67 |