
ASC1206-10KF1 | |
|---|---|
DigiKey Part Number | 696-1790-2-ND - Tape & Reel (TR) 696-1790-1-ND - Cut Tape (CT) 696-1790-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASC1206-10KF1 |
Description | RES 10 KOHM 1% 1/4W 1206 |
Customer Reference | |
Detailed Description | 10 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ASC1206-10KF1 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Obsolete | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.061" W (3.10mm x 1.55mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RCA120610K0FKEA | Vishay Dale | 558 | 541-2247-1-ND | $1.23000 | Direct |
| RK73H2BRTTD1002F | KOA Speer Electronics, Inc. | 5,825 | 2019-RK73H2BRTTD1002FCT-ND | $1.81000 | Direct |
| RCA120610K0FKEAHP | Vishay Dale | 11,166 | 541-3251-1-ND | $2.47000 | Upgrade |
| AC1206FR-0710KL | YAGEO | 127,109 | YAG3805CT-ND | $0.90000 | Similar |
| CR1206-FX-1002ELF | Bourns Inc. | 50,130 | CR1206-FX-1002ELFCT-ND | $0.82000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.89000 | $1.89 |
| 10 | $1.00300 | $10.03 |
| 25 | $0.80560 | $20.14 |
| 50 | $0.68900 | $34.45 |
| 100 | $0.59930 | $59.93 |
| 250 | $0.50808 | $127.02 |
| 500 | $0.45580 | $227.90 |
| 1,000 | $0.41420 | $414.20 |

