
RK73H2BRTTD1002F | |
|---|---|
DigiKey Part Number | 2019-RK73H2BRTTD1002FTR-ND - Tape & Reel (TR) 2019-RK73H2BRTTD1002FCT-ND - Cut Tape (CT) 2019-RK73H2BRTTD1002FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H2BRTTD1002F |
Description | RES 10K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H2BRTTD1002F Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.81000 | $1.81 |
| 10 | $0.92100 | $9.21 |
| 25 | $0.72680 | $18.17 |
| 50 | $0.62000 | $31.00 |
| 100 | $0.53600 | $53.60 |
| 250 | $0.45052 | $112.63 |
| 500 | $0.40154 | $200.77 |
| 1,000 | $0.36273 | $362.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.30068 | $1,503.40 |
| 10,000 | $0.28259 | $2,825.90 |
| 15,000 | $0.27378 | $4,106.70 |
| 25,000 | $0.26424 | $6,606.00 |
| 35,000 | $0.25877 | $9,056.95 |
| 50,000 | $0.25360 | $12,680.00 |

