
ASC1206-100KF1 | |
---|---|
DigiKey Part Number | 696-ASC1206-100KF1TR-ND - Tape & Reel (TR) 696-ASC1206-100KF1CT-ND - Cut Tape (CT) 696-ASC1206-100KF1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASC1206-100KF1 |
Description | RES 100 KOHM 1% 1/4W 1206 |
Customer Reference | |
Detailed Description | 100 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ASC1206-100KF1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.061" W (3.10mm x 1.55mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.47000 | $7.47 |
10 | $4.63900 | $46.39 |
25 | $4.00680 | $100.17 |
50 | $3.64080 | $182.04 |
100 | $3.34930 | $334.93 |
250 | $3.05484 | $763.71 |
500 | $2.88436 | $1,442.18 |
1,000 | $2.74871 | $2,748.71 |