ASC0805-2KF1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


YAGEO
In Stock: 19,656
Unit Price: $0.82000
Datasheet

Similar


Bourns Inc.
In Stock: 70,272
Unit Price: $0.82000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $0.26704
Datasheet

Similar


Vishay Dale
In Stock: 53,496
Unit Price: $0.82000
Datasheet

Similar


Vishay Dale
In Stock: 80,275
Unit Price: $0.82000
Datasheet

Similar


Vishay Dale
In Stock: 2,102
Unit Price: $1.56000
Datasheet

Similar


Vishay Dale
In Stock: 35,292
Unit Price: $0.82000
Datasheet

Similar


Vishay Dale
In Stock: 59,801
Unit Price: $0.82000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $0.06137
Datasheet

Similar


Vishay Dale
In Stock: 19,587
Unit Price: $1.23000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $0.14778
Datasheet

Similar


TE Connectivity Passive Product
In Stock: 0
Unit Price: $0.11165
Datasheet

Similar


Panasonic Electronic Components
In Stock: 90,511
Unit Price: $0.90000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 8,655
Unit Price: $1.81000
Datasheet
ASC-Series-0805
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASC0805-2KF1

DigiKey Part Number
696-ASC0805-2KF1TR-ND - Tape & Reel (TR)
696-ASC0805-2KF1CT-ND - Cut Tape (CT)
696-ASC0805-2KF1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ASC0805-2KF1
Description
RES 2 KOHM 1% 1/8W 0805
Customer Reference
Detailed Description
2 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ASC0805-2KF1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes