
CR0805-FX-2001ELF | |
|---|---|
DigiKey Part Number | CR0805-FX-2001ELFTR-ND - Tape & Reel (TR) CR0805-FX-2001ELFCT-ND - Cut Tape (CT) CR0805-FX-2001ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR0805-FX-2001ELF |
Description | RES SMD 2K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR0805-FX-2001ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.21200 | $2.12 |
| 25 | $0.15680 | $3.92 |
| 50 | $0.12560 | $6.28 |
| 100 | $0.10200 | $10.20 |
| 250 | $0.07896 | $19.74 |
| 500 | $0.06592 | $32.96 |
| 1,000 | $0.05589 | $55.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.04001 | $200.05 |
| 10,000 | $0.03543 | $354.30 |
| 15,000 | $0.03113 | $466.95 |
| 25,000 | $0.02652 | $663.00 |
| 35,000 | $0.02638 | $923.30 |
| 50,000 | $0.02623 | $1,311.50 |
| 60,000 | $0.02616 | $1,569.60 |
| 120,000 | $0.02554 | $3,064.80 |
| 125,000 | $0.02543 | $3,178.75 |

